
16-bit, 2-channel Digital-to-Analog Converter (DAC) with SPI interface. Features a 93 kS/s conversion rate, 1 LSB differential nonlinearity, and 65 LSB integral nonlinearity. Operates from a 2.7V to 5.5V supply with a nominal supply current of 500µA. Offers a 94dB signal-to-noise ratio and 69dB spurious-free dynamic range. Housed in a 0.97mm height VSSOP package with gold contact plating.
Texas Instruments DAC8532IDGK technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Gold |
| Conversion Rate | 93KS/s |
| Differential Nonlinearity | 1LSB |
| Height | 0.97mm |
| Integral Nonlinearity (INL) | 65LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 500uA |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Consumption | 1.35mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 93KS/s |
| Series | DAC8532 |
| Settling Time | 8us |
| Signal to Noise Ratio (SNR) | 94dB |
| Spurious-free dynamic range (SFDR) | 69dB |
| Supply Type | Single |
| Weight | 0.000917oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8532IDGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
