
16-bit dual-channel digital-to-analog converter featuring a serial SPI interface and rail-to-rail voltage output. Achieves a conversion rate of 93 kS/s with a settling time of 8 µs. Offers excellent linearity with 1 LSB differential nonlinearity and 65 LSB integral nonlinearity. Operates from a single supply voltage between 2.7V and 5.5V, consuming a nominal supply current of 500 µA and a maximum power dissipation of 1.35 mW. Encased in an 8-VSSOP package with gold contact plating, suitable for operation from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments DAC8532IDGKRG4 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Conversion Rate | 93KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 65LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.35mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 500uA |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 1.35mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 93000S/s |
| Series | DAC8532 |
| Settling Time | 8us |
| Signal to Noise Ratio (SNR) | 94dB |
| Spurious-free dynamic range (SFDR) | 69dB |
| Supply Type | Single |
| Weight | 0.000917oz |
| RoHS | Compliant |
No datasheet is available for this part.
