Quad-channel, 16-bit serial input digital-to-analog converter (DAC) with a 93 kS/s conversion rate. Features include 1 LSB differential nonlinearity, 64 LSB integral nonlinearity, and a 94 dB signal-to-noise ratio. Operates from a 2.7V to 5.5V single supply voltage with a nominal supply current of 950 µA. Packaged in a 16-TSSOP with gold contact plating, this lead-free and RoHS compliant component offers a 10 µs settling time and a spurious-free dynamic range of 69 dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC8534IPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC8534IPWRG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 93KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 64LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 950uA |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 2.7mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 93000S/s |
| Series | DAC8534 |
| Settling Time | 10us |
| Signal to Noise Ratio (SNR) | 94dB |
| Spurious-free dynamic range (SFDR) | 69dB |
| Supply Type | Single |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8534IPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
