
16-bit, single-channel digital-to-analog converter (DAC) with a 100 kS/s conversion rate. Features a parallel interface, rail-to-rail voltage output, and 1 LSB differential nonlinearity. Operates from a 2.7V to 5.5V supply and offers a 10 µs settling time. Packaged in a 32-TQFP with gold contact plating, suitable for -40°C to 85°C operation. RoHS compliant and lead-free.
Texas Instruments DAC8541Y/250 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 1LSB |
| Differential Output | No |
| Integral Nonlinearity (INL) | 65LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Settling Time | 10us |
| Weight | 0.002568oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8541Y/250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
