
16-bit, single-channel Digital-to-Analog Converter (DAC) featuring a resistor-string architecture. Operates with a nominal supply voltage of 3V and a maximum supply current of 0.25mA. Designed for industrial temperature ranges, from -40°C to 105°C. Housed in an 8-terminal VSSOP package with dimensions of 3mm x 3mm.
Texas Instruments DAC8550IBDGKT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.25 |
| Supply Voltage-Nom | 3 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC8550IBDGKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.