
16-bit, single-channel voltage output digital-to-analog converter (DAC) featuring a 200 kS/s conversion rate and 1 LSB differential nonlinearity. This component offers a 16-bit resolution with a signal-to-noise ratio of 95dB and SFDR of 87dB. Operating from a 2.7V to 5.5V supply, it consumes a low 1mW of power with a supply current of 160uA. The DAC utilizes an SPI interface and is housed in a VSSOP package with gold contact plating.
Texas Instruments DAC8550IDGKT technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Gold |
| Conversion Rate | 200KS/s |
| Differential Nonlinearity | 1LSB |
| Differential Output | No |
| Integral Nonlinearity (INL) | 12LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 1mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Series | microPOWER™ |
| Settling Time | 10us |
| Signal to Noise Ratio (SNR) | 95dB |
| Spurious-free dynamic range (SFDR) | 87dB |
| Supply Current | 160uA |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8550IDGKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
