
16-bit, single-channel voltage output digital-to-analog converter (DAC) with SPI interface. Features ultralow glitch, 200 kS/s conversion rate, 1 LSB differential nonlinearity, and 12 LSB integral nonlinearity. Operates from a 2.7V to 5.5V supply, consuming 160µA nominal current. Offers 95dB signal-to-noise ratio and 87dB SFDR. Packaged in 8-VSSOP with gold contact plating, suitable for -40°C to 105°C operation.
Texas Instruments DAC8551IADGKR technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Gold |
| Conversion Rate | 200KS/s |
| Differential Nonlinearity | 1LSB |
| Differential Output | No |
| Integral Nonlinearity (INL) | 12LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 160uA |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | SERIAL, Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 1mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Series | microPOWER™ |
| Settling Time | 10us |
| Signal to Noise Ratio (SNR) | 95dB |
| Spurious-free dynamic range (SFDR) | 87dB |
| Thickness | 970um |
| Weight | 0.00067oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8551IADGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
