
16-bit dual-channel voltage output digital-to-analog converter with SPI interface. Features ultralow glitch, 200KS/s conversion rate, 1LSB differential nonlinearity, and 12LSB integral nonlinearity. Operates from 2.7V to 5.5V supply, with a power consumption of 3mW and supply current of 340uA. Offers 95dB signal-to-noise ratio and 87dB spurious-free dynamic range. Packaged in 8-VSSOP with gold contact plating, suitable for -40°C to 105°C operation.
Texas Instruments DAC8552IDGKT technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Gold |
| Conversion Rate | 200KS/s |
| Differential Nonlinearity | 1LSB |
| Differential Output | No |
| Integral Nonlinearity (INL) | 12LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Number of Outputs | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 3mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 0.2MS/s |
| Series | microPOWER™ |
| Settling Time | 10us |
| Signal to Noise Ratio (SNR) | 95dB |
| Spurious-free dynamic range (SFDR) | 87dB |
| Supply Current | 340uA |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8552IDGKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
