
16-bit, quad-channel voltage output digital-to-analog converter featuring an SPI interface and a 200KS/s conversion rate. This ultralow glitch device offers 1LSB differential nonlinearity and 12LSB integral nonlinearity, with a signal-to-noise ratio of 95dB and SFDR of 87dB. Operating from a 2.7V to 5.5V single supply, it functions within a -40°C to 105°C temperature range. The component is housed in a 16-TSSOP package with gold contact plating and is RoHS compliant.
Texas Instruments DAC8554IPWG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 200KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 12LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 650uA |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Consumption | 3mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Series | DAC8554 |
| Settling Time | 10us |
| Signal to Noise Ratio (SNR) | 95dB |
| Spurious-free dynamic range (SFDR) | 87dB |
| Supply Type | Single |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8554IPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
