
Quad 16-bit Digital-to-Analog Converter (DAC) with a 200 kS/s conversion rate. Features 1 LSB differential nonlinearity and 12 LSB integral nonlinearity. Operates with a single supply voltage from 2.7V to 5.5V, consuming a nominal 650µA. Offers SPI serial interface and voltage output. Housed in a 16-TSSOP package, with a maximum operating temperature of 105°C.
Texas Instruments DAC8555IPWRG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 200KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 12LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 650uA |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 3mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Settling Time | 10us |
| Signal to Noise Ratio (SNR) | 95dB |
| Spurious-free dynamic range (SFDR) | 87dB |
| Supply Type | Single |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8555IPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
