
16-bit, single-channel voltage output digital-to-analog converter (DAC) with SPI interface. Features 200KS/s conversion rate, 8LSB integral nonlinearity, and 1LSB differential nonlinearity. Operates from a 2.7V to 5.5V single supply with low power consumption of 2.6mW. Includes an integrated 2.5V, 2ppm/°C reference and offers an 88dB signal-to-noise ratio. Packaged in an 8-VSSOP with gold contact plating, suitable for -40°C to 105°C operation.
Texas Instruments DAC8560IBDGKR technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Conversion Rate | 200KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | SERIAL, Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 2.6mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Series | microPOWER™ |
| Settling Time | 8us |
| Signal to Noise Ratio (SNR) | 88dB |
| Spurious-free dynamic range (SFDR) | 79dB |
| Supply Type | Single |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8560IBDGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
