
16-bit, single-channel voltage output digital-to-analog converter (DAC) featuring SPI interface and 0.2MS/s conversion rate. Offers 8LSB integral nonlinearity and 1LSB differential nonlinearity, with an 8µs settling time and 88dB signal-to-noise ratio. Operates from a 2.7V to 5.5V supply, consuming a nominal 530µA (2.6mW) for low-power applications. Housed in a VSSOP package with gold contact plating, this RoHS compliant component supports a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC8560IBDGKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC8560IBDGKT technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Gold |
| Conversion Rate | 0.2MS/s |
| Differential Nonlinearity | 1LSB |
| Differential Output | No |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 530uA |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 2.6mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 0.2MS/s |
| Series | microPOWER™ |
| Settling Time | 8us |
| Signal to Noise Ratio (SNR) | 88dB |
| Spurious-free dynamic range (SFDR) | 79dB |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8560IBDGKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
