
16-bit, single-channel, voltage output digital-to-analog converter (DAC) featuring a 200KS/s conversion rate and SPI interface. This ultra-low glitch DAC offers 12LSB integral nonlinearity and 1LSB differential nonlinearity, with an 88dB signal-to-noise ratio and 79dB spurious-free dynamic range. Operating from a single 2.7V to 5.5V supply, it consumes a maximum of 4.7mW and includes an integrated 2.5V, 2ppm/°C reference. Packaged in an 8-VSSOP with gold contact plating, this RoHS compliant component is suitable for operation between -40°C and 105°C.
Texas Instruments DAC8560ICDGKR technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Conversion Rate | 200KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 12LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | SERIAL, Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 2.6mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Series | microPOWER™ |
| Settling Time | 8us |
| Signal to Noise Ratio (SNR) | 88dB |
| Spurious-free dynamic range (SFDR) | 79dB |
| Supply Type | Single |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8560ICDGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
