
16-bit voltage output digital-to-analog converter (DAC) featuring a 200 kS/s conversion rate and SPI serial interface. Offers 1 LSB differential nonlinearity and 12 LSB integral nonlinearity, with an 8 µs settling time. Includes an internal 2.5V, 2ppm/°C voltage reference. Operates from a single 2.7V to 5.5V supply, with a maximum power dissipation of 4.7mW. Packaged in an 8-VSSOP, this RoHS compliant component is suitable for operation between -40°C and 105°C.
Texas Instruments DAC8560ICDGKRG4 technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 200KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 12LSB |
| Interface | SPI, Serial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Series | microPOWER™ |
| Settling Time | 8us |
| Signal to Noise Ratio (SNR) | 88dB |
| Spurious-free dynamic range (SFDR) | 79dB |
| Supply Type | Single |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8560ICDGKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
