
16-bit Digital-to-Analog Converter (DAC) with a single voltage output. Features serial SPI interface, 200 kS/s conversion rate, and 8 µs settling time. Achieves 88 dB Signal-to-Noise Ratio (SNR) and 79 dB Spurious-Free Dynamic Range (SFDR). Operates from a 2.7V to 5.5V single supply, with a nominal supply current of 530 µA. Packaged in an 8-pin MSOP, this RoHS compliant component is suitable for operation between -40°C and 105°C.
Sign in to ask questions about the Texas Instruments DAC8560IDDGKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC8560IDDGKRG4 technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 200KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 530uA |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 2.6mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Series | microPOWER™ |
| Settling Time | 8us |
| Signal to Noise Ratio (SNR) | 88dB |
| Spurious-free dynamic range (SFDR) | 79dB |
| Supply Type | Single |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8560IDDGKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
