
16-bit, single-channel, voltage output Digital-to-Analog Converter (DAC) featuring an SPI interface. This ultra-low glitch DAC offers a 200 kS/s conversion rate, 8 LSB Integral Nonlinearity (INL), and 1 LSB Differential Nonlinearity (DNL). Operating from a 2.7V to 5.5V supply, it consumes a low 2.6mW of power. The device includes an integrated 2.5V, 2ppm/°C reference and provides an 88dB Signal-to-Noise Ratio (SNR) with 79dB Spurious-free dynamic range (SFDR). Packaged in an 8-VSSOP with gold contact plating, it operates across a -40°C to 105°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC8560IDDGKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC8560IDDGKT technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Gold |
| Conversion Rate | 200KS/s |
| Differential Nonlinearity | 1LSB |
| Differential Output | No |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 2.6mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 0.2MS/s |
| Series | microPOWER™ |
| Settling Time | 8us |
| Signal to Noise Ratio (SNR) | 88dB |
| Spurious-free dynamic range (SFDR) | 79dB |
| Supply Current | 530uA |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8560IDDGKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
