
16-bit, dual-channel voltage output Digital-to-Analog Converter (DAC) featuring an ultra-low glitch architecture. Offers a 2.5V, 4ppm/°C internal reference and operates from a 2.7V to 5.5V supply. Achieves 1LSB differential nonlinearity and 12LSB integral nonlinearity. Interface is SPI, with a settling time of 7µs. Packaged in a 10-VSSOP with gold contact plating, suitable for operation from -40°C to 125°C.
Texas Instruments DAC8562SDGSR technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Gold |
| Differential Nonlinearity | 1LSB |
| Differential Output | No |
| Integral Nonlinearity (INL) | 12LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 7us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8562SDGSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
