
16-bit dual-channel voltage output Digital-to-Analog Converter (DAC) featuring an SPI interface. This component offers 12 LSB Integral Nonlinearity and 1 LSB Differential Nonlinearity, with a 7µs settling time. Operating from a 2.7V to 5.5V single supply, it consumes a maximum of 7.15mW of power. The device includes an integrated 2.5V, 4ppm/°C reference and operates across a -40°C to 125°C temperature range. Packaged in a 10-VSSOP with gold contact plating, it is RoHS compliant.
Texas Instruments DAC8562SDGST technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Gold |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 12LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.15mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 500uW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | DAC8562 |
| Settling Time | 7us |
| Supply Type | Single |
| Weight | 0.000836oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8562SDGST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
