
16-bit dual-channel voltage output digital-to-analog converter (DAC) featuring a 2.5V, 4ppm/°C internal reference. Offers 1LSB differential nonlinearity and 12LSB integral nonlinearity, with a fast 7µs settling time. Operates from a 2.7V to 5.5V supply and supports SPI interface communication. Designed for low-power applications, this unipolar output DAC is housed in a 10-WSON package and operates across a -40°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC8562SDSCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC8562SDSCR technical specifications.
| Contact Plating | Gold |
| Differential Nonlinearity | 1LSB |
| Differential Output | No |
| Integral Nonlinearity (INL) | 12LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 7us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8562SDSCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
