
Automotive 16-bit dual voltage output digital-to-analog converter (DAC) featuring ultra-low glitch and buffered voltage output. Offers 2 DAC channels with 16-bit resolution and 12 LSB integral nonlinearity. Operates from a 2.7V to 5.5V single supply voltage with a maximum power dissipation of 8.8mW. Interface is SPI, with a settling time of 7µs. Packaged in a 10-VSSOP, this lead-free and RoHS compliant component is rated for -40°C to 125°C operation.
Texas Instruments DAC8562SQDGSRQ1 technical specifications.
| Package/Case | VSSOP |
| Differential Nonlinearity | 1LSB |
| Differential Output | No |
| Integral Nonlinearity (INL) | 12LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.8mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Settling Time | 7us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8562SQDGSRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
