16-bit, 2-channel Digital-to-Analog Converter (DAC) featuring a resistor-string architecture. Operating across an automotive temperature range from -40°C to 125°C, this component offers a nominal supply voltage of 5.5V. Encased in a compact 10-terminal VSSOP package with dimensions of 3mm x 3mm, it provides dual terminal positioning.
Sign in to ask questions about the Texas Instruments DAC8562TDGST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC8562TDGST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5.5 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC8562TDGST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.