The DAC8562TDSCR is a 16-bit digital-to-analog converter from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is suitable for automotive applications. The device has 10 terminals and is packaged in a 10-pin VSON package. It can handle a supply voltage of up to 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC8562TDSCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC8562TDSCR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5.5 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC8562TDSCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.