
16-bit dual voltage output digital-to-analog converter (DAC) featuring an SPI interface. Offers 2 DAC channels with unipolar output polarity and a buffered voltage output. Includes an integrated 2.5V, 4ppm/°C reference. Operates from a 2.7V to 5.5V single supply voltage, with a maximum power dissipation of 7.15mW. Achieves 1LSB differential nonlinearity and 12LSB integral nonlinearity, with a settling time of 7µs. Packaged in a 10-VSSOP with gold contact plating, suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC8563SDGSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC8563SDGSR technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 12LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.15mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | DAC8563 |
| Settling Time | 7us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8563SDGSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
