
16-bit dual voltage output digital-to-analog converter (DAC) featuring an ultra-low glitch, buffered output. Operates from a single supply voltage between 2.7V and 5.5V, with a maximum sampling rate of 2 MS/s. Achieves 1 LSB differential nonlinearity and 12 LSB integral nonlinearity, with a settling time of 7µs. Includes an integrated 2.5V, 4ppm/°C voltage reference. SPI interface compatible, housed in a 10-VSSOP package with gold contact plating, suitable for operation from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC8563SDGST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC8563SDGST technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Gold |
| Differential Nonlinearity | 1LSB |
| Differential Output | No |
| Integral Nonlinearity (INL) | 12LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2000000S/s |
| Settling Time | 7us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8563SDGST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
