
16-bit dual voltage output digital-to-analog converter featuring an ultra-low glitch, buffered output. Offers 1LSB differential nonlinearity and 12LSB integral nonlinearity with a unipolar output polarity. Operates from a 2.7V to 5.5V single supply, consuming a maximum of 7.15mW. Includes an integrated 2.5V, 4ppm/°C reference and supports SPI interface. Packaged in a 10-WSON with gold contact plating, suitable for operation between -40°C and 125°C.
Texas Instruments DAC8563SDSCR technical specifications.
| Contact Plating | Gold |
| Differential Nonlinearity | 1LSB |
| Differential Output | No |
| Integral Nonlinearity (INL) | 12LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.15mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 7us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8563SDSCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
