
16-bit dual voltage output digital-to-analog converter (DAC) featuring an SPI interface. Offers 12LSB integral nonlinearity and 1LSB differential nonlinearity, with a 7µs settling time. Operates from a 2.7V to 5.5V supply, with a typical operating voltage of 5V. Includes an integrated 2.5V, 4ppm/°C voltage reference and a unipolar output. Packaged in a 10-WSON with gold contact plating, suitable for temperatures from -40°C to 125°C.
Texas Instruments DAC8563SDSCT technical specifications.
| Package/Case | SON |
| Contact Plating | Gold |
| Differential Nonlinearity | 1LSB |
| Height | 0.75mm |
| Integral Nonlinearity (INL) | 12LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 10MS/s |
| Series | DAC8563 |
| Settling Time | 7us |
| Supply Type | Single |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8563SDSCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
