The DAC8563TDSCR is a 16-bit digital-to-analog converter from Texas Instruments, operating within a temperature range of -40°C to 125°C. It features a nominal supply voltage of 5.5V and is packaged in a 10-pin HVSON package. The converter is designed for automotive applications and has a single function. It has a width and length of 3mm and is a dual-terminal device.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC8563TDSCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC8563TDSCR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5.5 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC8563TDSCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.