The DAC8563TDSCT is a 16-bit digital-to-analog converter with a nominal supply voltage of 5.5V. It features an automotive temperature grade, allowing it to operate in temperatures ranging from -40°C to 125°C. The device has 10 terminals and is packaged in a 10-pin HVSON package. It is designed for use in automotive applications, meeting the requirements of the automotive industry.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC8563TDSCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC8563TDSCT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5.5 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC8563TDSCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.