
Four-channel, 16-bit digital-to-analog converter (DAC) with SPI serial interface. Features 200 kS/s conversion rate, 8 µs settling time, and 90 dB signal-to-noise ratio. Operates from a 2.7V to 5.5V single supply voltage, with a maximum power dissipation of 8.8mW. Housed in a 16-pin TSSOP package, this RoHS compliant component offers 1 LSB differential nonlinearity and 12 LSB integral nonlinearity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC8564IAPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC8564IAPWRG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 200KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 12LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.8mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 3.1mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Series | DAC8564 |
| Settling Time | 8us |
| Signal to Noise Ratio (SNR) | 90dB |
| Spurious-free dynamic range (SFDR) | 78dB |
| Supply Type | Single |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8564IAPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
