
Quad-channel, 16-bit digital-to-analog converter (DAC) with a serial SPI interface. Achieves a conversion rate of 200 kS/s with 1 LSB differential nonlinearity and 8 LSB integral nonlinearity. Features a voltage output type and operates from a single supply voltage between 2.7V and 5.5V. Offers a signal-to-noise ratio of 90dB and a spurious-free dynamic range of 78dB, with a settling time of 8µs. Packaged in a 16-TSSOP for tape and reel distribution.
Texas Instruments DAC8564IBPWRG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 200KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.8mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 3.1mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Series | DAC8564 |
| Settling Time | 8us |
| Signal to Noise Ratio (SNR) | 90dB |
| Spurious-free dynamic range (SFDR) | 78dB |
| Supply Type | Single |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8564IBPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
