
16-bit, 4-channel digital-to-analog converter (DAC) with a 200 kS/s conversion rate. Features SPI interface, 8LSB integral nonlinearity, and 1LSB differential nonlinearity. Operates from a 2.7V to 5.5V single supply and offers a 90dB signal-to-noise ratio. Packaged in a 16-pin TSSOP with gold contact plating, this lead-free component is RoHS compliant and suitable for operation between -40°C and 105°C.
Texas Instruments DAC8564IDPWG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 200KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Consumption | 3.1mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Series | DAC8564 |
| Settling Time | 8us |
| Signal to Noise Ratio (SNR) | 90dB |
| Spurious-free dynamic range (SFDR) | 78dB |
| Supply Type | Single |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8564IDPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
