
Eight-channel, 16-bit digital-to-analog converter (DAC) featuring a resistor-string architecture. Offers 16-bit resolution with a ±1LSB differential nonlinearity and 12LSB integral nonlinearity. Operates from a single 2.7V to 5.5V supply, consuming 2.2mW. Interface is SPI, with unipolar voltage output and a settling time of 5µs. Signal-to-noise ratio is 83dB, and spurious-free dynamic range is 63dB. Packaged in a 16-pin TSSOP with gold contact plating, this lead-free and RoHS compliant component is supplied in a tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC8568IAPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC8568IAPW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 12LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Consumption | 2.2mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | DAC8568 |
| Settling Time | 5us |
| Signal to Noise Ratio (SNR) | 83dB |
| Spurious-free dynamic range (SFDR) | 63dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8568IAPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
