
Octal-channel, 16-bit voltage output digital-to-analog converter (DAC) featuring an SPI interface. Offers 12 LSB integral nonlinearity and 1 LSB differential nonlinearity, with a settling time of 5µs. Includes a 2.5V, 2ppm/°C internal voltage reference and operates from a single 2.7V to 5.5V supply. This unipolar output DAC boasts 83dB signal-to-noise ratio and 63dB spurious-free dynamic range, with a low power consumption of 2.2mW. Packaged in a 16-TSSOP with gold contact plating, it operates across a -40°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC8568IAPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC8568IAPWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 12LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 2.2mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | DAC8568 |
| Settling Time | 5us |
| Signal to Noise Ratio (SNR) | 83dB |
| Spurious-free dynamic range (SFDR) | 63dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8568IAPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
