
Octal-channel, 16-bit voltage output digital-to-analog converter featuring an ultra-low glitch design. This component offers 8 DAC channels with a 16-bit resolution and a unipolar output polarity. It integrates a 2.5V, 2ppm/°C internal reference and operates from a single supply voltage between 2.7V and 5.5V. The device boasts a settling time of 5µs, a signal-to-noise ratio of 83dB, and spurious-free dynamic range of 63dB. Packaged in a 16-TSSOP with gold contact plating, it is RoHS compliant and suitable for operation from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC8568IBPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC8568IBPWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 12LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 2.2mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | DAC8568 |
| Settling Time | 5us |
| Signal to Noise Ratio (SNR) | 83dB |
| Spurious-free dynamic range (SFDR) | 63dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8568IBPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
