
16-bit, single-channel digital-to-analog converter (DAC) featuring a rail-to-rail voltage output. Achieves 96dB signal-to-noise ratio (SNR) with 1LSB differential nonlinearity and 65LSB integral nonlinearity. Operates from a 2.7V to 5.5V single supply with a low nominal supply current of 250µA. Interface is I2C, with a conversion rate of 43kS/s and a settling time of 8µs. Packaged in an 8-VSSOP with gold contact plating, suitable for operation between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC8571IDGKG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VSSOP |
| Contact Plating | Gold |
| Conversion Rate | 43KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 65LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 250uA |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | SERIAL, Voltage |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 43KS/s |
| Series | DAC8571 |
| Settling Time | 8us |
| Signal to Noise Ratio (SNR) | 96dB |
| Supply Type | Single |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8571IDGKG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
