
16-bit, 1-channel digital-to-analog converter (DAC) featuring a resistor-string architecture. Operates with an I2C interface and provides a unipolar voltage output. Achieves a conversion rate of 43 kS/s with a settling time of 8 µs. Exhibits 1 LSB differential nonlinearity and 65 LSB integral nonlinearity. Encased in a VSSOP package with gold contact plating, this lead-free component operates from 2.7V to 5.5V with a nominal supply current of 250 µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC8571IDGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VSSOP |
| Contact Plating | Gold |
| Conversion Rate | 43KS/s |
| Differential Nonlinearity | 1LSB |
| Differential Output | No |
| Height | 0.97mm |
| Integral Nonlinearity (INL) | 65LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 250uA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 420uW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 8us |
| Signal to Noise Ratio (SNR) | 96dB |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8571IDGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
