
16-bit digital-to-analog converter (DAC) with rail-to-rail voltage output. Features a single channel, I2C interface, and a conversion rate of 43 kS/s. Offers a signal-to-noise ratio of 96 dB and a settling time of 8 µs. Operates from a 2.7V to 5.5V single supply with a nominal current of 250 µA. Packaged in a VSSOP with gold contact plating, this lead-free and RoHS compliant component is suitable for operation between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC8571IDGKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VSSOP |
| Contact Plating | Gold |
| Conversion Rate | 43KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 65LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 250uA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | SERIAL, Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 43000S/s |
| Series | DAC8571 |
| Settling Time | 8us |
| Signal to Noise Ratio (SNR) | 96dB |
| Supply Type | Single |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8571IDGKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
