
16-bit, quad-channel, rail-to-rail output digital-to-analog converter (DAC) featuring an I²C interface. Offers a 43 kS/s conversion rate with 1 LSB differential nonlinearity and 64 LSB integral nonlinearity. Operates from a 2.7V to 5.5V single supply, consuming a maximum of 2.7mW. Packaged in a 16-TSSOP with a temperature range of -40°C to 105°C.
Texas Instruments DAC8574IPW technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 43KS/s |
| Differential Nonlinearity | 1LSB |
| Height | 1.15mm |
| Integral Nonlinearity (INL) | 64LSB |
| Interface | I2C |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 950uA |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Consumption | 2.7mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 43000S/s |
| Series | DAC8574 |
| Settling Time | 10us |
| Supply Type | Single |
| Thickness | 1mm |
| Weight | 0.002222oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8574IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
