
Quad 16-bit digital-to-analog converter (DAC) featuring a rail-to-rail voltage output. This unipolar DAC offers a 43 kS/s conversion rate and a 10 µs settling time. It operates from a 2.7V to 5.5V single supply voltage, consuming a nominal 950 µA. The device supports an I²C interface and boasts a 96 dB signal-to-noise ratio. Packaged in a 16-TSSOP with gold contact plating, it operates across a -40°C to 105°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC8574IPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 43KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 64LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 950uA |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 2.7mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 43000S/s |
| Series | DAC8574 |
| Settling Time | 10us |
| Signal to Noise Ratio (SNR) | 96dB |
| Supply Type | Single |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8574IPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
