
16-bit, 4-channel digital-to-analog converter (DAC) with I2C and serial interface. Features a 10µs settling time and a conversion rate of 0.043MS/s. Offers 1LSB differential nonlinearity and 64LSB integral nonlinearity. Operates from a single supply voltage between 2.7V and 5.5V, with a maximum power dissipation of 2.7mW. Packaged in a 16-pin TSSOP, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC8574IPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC8574IPWRG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 0.043MS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 64LSB |
| Interface | I2C, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 950uA |
| Number of Bits | 16 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 2.7mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 43000S/s |
| Series | DAC8574 |
| Settling Time | 10us |
| Supply Type | Single |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8574IPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
