
16-bit, single-channel, voltage-output digital-to-analog converter with SPI serial interface. Features a 16MS/s conversion rate, 0.65µs settling time, 110dB SNR, and 100dB SFDR. Operates with dual supply voltages from 4V to 6V, offering low integral nonlinearity of 0.05LSB and differential nonlinearity of 1LSB. Housed in a 16-TSSOP package with gold contact plating, this lead-free component is RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments DAC8580IPWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC8580IPWG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 16MS/s |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 0.05LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 175mW |
| Nominal Supply Current | -23mA |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Consumption | 175mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 16000000S/s |
| Series | DAC8580 |
| Settling Time | 0.65us |
| Signal to Noise Ratio (SNR) | 110dB |
| Spurious-free dynamic range (SFDR) | 100dB |
| Supply Type | Dual, Analog, Digital |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8580IPWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
