
16-bit, single-channel digital-to-analog converter (DAC) with a 16MS/s conversion rate. Features SPI serial interface, 0.65µs settling time, and excellent linearity with 1LSB differential nonlinearity and 0.05LSB integral nonlinearity. Offers a high signal-to-noise ratio of 110dB and spurious-free dynamic range of 100dB. Operates with dual analog and digital supplies, housed in a 16-pin TSSOP package.
Texas Instruments DAC8580IPWRG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 16MS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 0.05LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 175mW |
| Nominal Supply Current | -23mA |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 175mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 16000000S/s |
| Series | DAC8580 |
| Settling Time | 0.65us |
| Signal to Noise Ratio (SNR) | 110dB |
| Spurious-free dynamic range (SFDR) | 100dB |
| Supply Type | Dual, Analog, Digital |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8580IPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
