
16-bit, single-channel, bipolar voltage output digital-to-analog converter (DAC) featuring a 3MS/s conversion rate and 0.65µs settling time. Achieves 108dB signal-to-noise ratio (SNR) and 0.5 LSB differential nonlinearity. Operates with dual supply voltages from 4V to 6V, consuming a maximum of 175mW. Interface supports SPI and serial communication protocols. Packaged in a 16-TSSOP with gold contact plating, this lead-free component is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments DAC8581IPWG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 3MS/s |
| Differential Nonlinearity | 0.5LSB |
| Dual Supply Voltage | 5V |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 175mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Nominal Supply Current | -23mA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Consumption | 175mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 3000000S/s |
| Series | DAC8581 |
| Settling Time | 0.65us |
| Signal to Noise Ratio (SNR) | 108dB |
| Supply Type | Dual, Analog, Digital |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8581IPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
