
16-bit, single-channel, voltage-output digital-to-analog converter (DAC) with a 3MS/s conversion rate. Features bipolar output polarity, 0.5LSB differential nonlinearity, and 108dB signal-to-noise ratio. Operates with a dual supply voltage range of 4V to 6V and supports SPI serial interface. Packaged in a 16-TSSOP with gold contact plating, this lead-free and RoHS-compliant component is suitable for operation from -40°C to 85°C.
Texas Instruments DAC8581IPWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 3MS/s |
| Differential Nonlinearity | 0.5LSB |
| Dual Supply Voltage | 5V |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | -23mA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Output Type | SERIAL, Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 175mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 3000000S/s |
| Series | DAC8581 |
| Settling Time | 0.65us |
| Signal to Noise Ratio (SNR) | 108dB |
| Supply Type | Dual, Analog, Digital |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8581IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
