
Octal 16-bit digital-to-analog converter featuring bipolar and unipolar voltage output. Offers ±16.5V output with a settling time of 15µs. Achieves 1LSB differential nonlinearity and 4LSB integral nonlinearity. Operates with dual supply voltages from 5V to 18V and a single supply up to 20V. Interface is SPI, with a maximum power dissipation of 165mW. Packaged in a 64-TQFP with gold contact plating, suitable for operation between -40°C and 105°C.
Texas Instruments DAC8718SPAGR technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 16.5V |
| Full Scale Error | 10LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 165mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 5V |
| Number of Bits | 16 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Consumption | 115mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | DAC8718 |
| Settling Time | 15us |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8718SPAGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
