
Octal 16-bit digital-to-analog converter (DAC) featuring bipolar and unipolar output polarity with a +/-16.5V output voltage range. This serial input IC offers 1LSB differential nonlinearity and 4LSB integral nonlinearity, with a full-scale error of 10LSB. Operating from dual supplies between 5V and 18V, it supports SPI interface and boasts a settling time of 15µs. Packaged in a 48-VQFN with gold contact plating, this lead-free and RoHS compliant component operates from -40°C to 105°C.
Texas Instruments DAC8718SRGZR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 16.5V |
| Full Scale Error | 10LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 165mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 5V |
| Number of Bits | 16 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 115mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | DAC8718 |
| Settling Time | 15us |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8718SRGZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
