
Octal 16-bit digital-to-analog converter featuring a parallel interface and bipolar/unipolar voltage output. Achieves 1LSB differential nonlinearity and 4LSB integral nonlinearity, with a full-scale error of 15LSB. Operates with dual supply voltages from +/-4.5V to +/-18V and single supply voltages from 9V to 36V, supporting an operating supply of 33.5V. Delivers a low power consumption of 107mW and a settling time of 15µs, housed in a 64-TQFP package with gold contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC8728SPAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC8728SPAG technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Differential Nonlinearity | 1LSB |
| Differential Output | No |
| Dual Supply Voltage | 17V |
| Full Scale Error | 15LSB |
| Height | 1mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Bits | 16 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 33.5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 160 |
| Packaging | Tray |
| Power Consumption | 107mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 15us |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8728SPAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
