
Octal 16-bit digital-to-analog converter (DAC) featuring a parallel interface and bipolar/unipolar output polarity. Achieves 1LSB differential nonlinearity and 4LSB integral nonlinearity, with a full-scale error of 15LSB. Operates with dual supply voltages from 4.5V to 18V, or single supply from 9V to 36V, and offers a power consumption of 107mW. Housed in a 64-TQFP package with gold contact plating, this RoHS compliant component supports an operating temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC8728SPAGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC8728SPAGR technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 15LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 224mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Bits | 16 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Consumption | 107mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | DAC8728 |
| Settling Time | 15us |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8728SPAGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
