
16-bit quad DAC with bipolar and unipolar output voltage. Features 1LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), with a 4LSB Full Scale Error. Operates with dual, analog, and digital supply types, requiring a minimum dual supply voltage of 4.75V. Interface is SPI, with a settling time of 6µs. Packaged in a 40-VQFN with gold contact plating, operating from -40°C to 105°C.
Texas Instruments DAC8734SRHAR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 290mW |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 280mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | DAC8734 |
| Settling Time | 6us |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC8734SRHAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
