The DAC8742HPBS is a quad digital-to-analog converter IC with 32 terminals, packaged in a 5mm x 5mm S-PQFP-G32 package. It operates over a temperature range of -55°C to 125°C, meeting MILITARY temperature grade specifications. This device is suitable for use in high-reliability applications.
Sign in to ask questions about the Texas Instruments DAC8742HPBS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC8742HPBS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC8742HPBS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.